The DA14580-01UNA is a single-chip Bluetooth 4.0 IC with 34 terminals in a VFBGA package. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a single function and a nominal supply voltage of 1V. It is suitable for use in industrial applications.
Sign in to ask questions about the Dialog Semiconductor DA14580-01UNA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialog Semiconductor DA14580-01UNA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B34 |
| Width | 2.436 |
| Length | 2.436 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA14580-01UNA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.