24-terminal telecom circuit, featuring a 1.5V nominal supply voltage and operating across an industrial temperature range of -40°C to 85°C. This integrated circuit, housed in a R-XBCC-N24 JEDEC package with bottom terminal position, measures 2.2mm in width and 3mm in length. It performs a single function within its specialized telecom IC category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-N24 |
| Width | 2.2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |