Industrial temperature grade telecom circuit with 17 terminals, operating from -40°C to 85°C. Features a nominal supply voltage of 1.5V and a JEDEC package code of R-PBGA-B17. This integrated circuit offers a single function and is housed in a bottom-terminal package measuring 1.694mm in width and 2.032mm in length.
Checking distributor stock and pricing after the page loads.
Dialog Semiconductor DA14531-00000OG2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B17 |
| Width | 1.694 |
| Length | 2.032 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.