The DA14580-01A32 is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 48 terminals and a quad terminal position in a 6mm by 6mm HVQCCN package. The IC is designed for industrial use and has a single function. It operates at a nominal supply voltage of 1 volt.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialog Semiconductor DA14580-01A32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA14580-01A32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.