The DA14580-01AT2 is a specialized IC with 40 terminals in a quad flat no-lead chip carrier package, rated for industrial temperature operation from -40 to 85 degrees Celsius. It has a single function and is supplied at 1V. The package dimensions are 5mm in width and length, with a JEDEC package code of S-XQCC-N40.
Sign in to ask questions about the Dialog Semiconductor DA14580-01AT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialog Semiconductor DA14580-01AT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA14580-01AT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.