This industrial-grade IC features a quad flat no-lead 40-pin package, with a nominal supply voltage of 1V and an operating temperature range of -40°C to 85°C. It has 40 terminals and a temperature grade of industrial. The JEDEC package code is S-XQCC-N40, with dimensions of 5mm in width and length. It is designed for specialized telecom applications.
Checking distributor stock and pricing after the page loads.
Dialog Semiconductor DA14581-00AT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.