This 32-bit RISC microcontroller features 55 I/O lines and operates at a speed of 32.6 MHz. It has a supply voltage range of 2.4V to 4.75V and is available in a VFBGA package. The device includes PWM channels and an ADC, but does not have DMA channels. It also features DAC channels for digital-to-analog conversion. The microcontroller is designed for use in various applications requiring a high level of processing power and I/O capabilities.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 86 |
| Terminal Position | BOTTOM |
| Width | 6 |
| Length | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 4.75 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32.6 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |