34-terminal consumer circuit, PBGA34, CSP-34 package. Features industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. Supply voltage ranges from 1.6V to 2.65V. Package dimensions are 4.54mm length and 1.66mm width, with terminals positioned on the bottom.
Dialog Semiconductor DA7212-01UM2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B34 |
| Width | 1.66 |
| Length | 4.54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2.65 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA7212-01UM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.