32-terminal, bottom-terminal, R-PBGA-B32 packaged IC audio codec designed for consumer applications. Features a low-power operation with a supply voltage range of 1.7V to 2.65V. Operates within a temperature range of -25°C to 85°C. Package dimensions are 1.96mm width and 4.545mm length.
Sign in to ask questions about the Dialog Semiconductor DA7218-00U32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialog Semiconductor DA7218-00U32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B32 |
| Width | 1.96 |
| Length | 4.545 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 2.65 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA7218-00U32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.