32-terminal consumer circuit IC featuring a WLCSP-32 package with a JEDEC code of R-PBGA-B32. Operating temperature range from -25°C to 85°C, with a supply voltage range of 1.7V to 2.5V. The component has a width of 1.64mm and a length of 4.5mm, with terminals positioned on the bottom. This specialized IC offers a single function.
Dialog Semiconductor DA7219-02VBA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B32 |
| Width | 1.64 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor DA7219-02VBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.