The DA7282-00V42 is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals positioned on the bottom and is packaged in a 12-pin VFBGA package measuring 1.35mm in width and 1.75mm in length. The IC operates within a supply voltage range of 2.8 to 5.5 volts.
Checking distributor stock and pricing after the page loads.
Dialog Semiconductor DA7282-00V42 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.35 |
| Length | 1.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.