Power Supply Management Circuit, Fixed, 1 Channel, PBGA169, 7 X 7 MM, VFBGA-169
Dialog Semiconductor DA9053-3HC52 technical specifications.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Pin Count | 169 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.25 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.