Switching Controller, Current-mode, 89kHz Switching Freq-Max, PDSO8, SOIC-8
Dialog Semiconductor IW1699B-05 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor IW1699B-05 to view detailed technical specifications.
No datasheet is available for this part.