Dialog Semiconductor SLG46620V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dialog Semiconductor SLG46620V to view detailed technical specifications.
No datasheet is available for this part.