Programmable Mixed Signal Array 5V T/R
Checking distributor stock and pricing after the page loads.
| Function | Programmable Mixed Signal Array |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Internal Frequency | 25MHz |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 5.5V |
| Programmability | Yes |