The JMM-512 is a dual output DC/DC converter with two outputs at 5V and 12V, each capable of delivering 10A and 2A respectively. It has a maximum input voltage of 34V and a minimum input voltage of 7V. The converter operates over a temperature range of -40C to 85C and has an efficiency of 92%. It is a switching regulator type and is suitable for general use.
Diamond Systems JMM-512 technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Efficiency | 92% |
| Output Power | 50W |
| Input/Output Type | DC/DC |
| Output Current | 10|2A |
| Maximum Input Voltage | 34V |
| Minimum Input Voltage | 7V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switching Regulator | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.