Ceramic Capacitor, Multilayer, Porcelain, 250V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.000001uF, 0606
Sign in to ask questions about the Dielectric Laboratories C11CF1R0B-9ZN-X1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dielectric Laboratories C11CF1R0B-9ZN-X1T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.397 |
| Length | 1.397 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | CF(SMT) |
| Height | 1.524 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dielectric Laboratories C11CF1R0B-9ZN-X1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.