Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BU, -82/+22% TC, 0.00015uF, Surface Mount, 0202, CHIP
Dielectric Laboratories D20BU151K1BX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.