
RCM3000 System on Module - SOM Development Kit 30MHz CPU 512KB RAM 512KB Flash
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International 101-0523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Kit |
| Supported Device | RCM3000 |
| Supported Device Technology | System on Module - SOM |
| Maximum Clock Rate | 30MHz |
| RAM Size | 512KB |
| Program Memory Size | 512KB |
| Program Memory Type | Flash |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | 08TP3 |
| EU RoHS | No |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International 101-0523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.