MODULE RABBITCORE RCM2000
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 98mA |
| Operating Supply Voltage | 5.25V |
| RAM Size | 512KB |
| Series | RabbitCore® |
| RoHS | Compliant |