Embedded microprocessor module featuring 128KB RAM and a serial interface. Operating across a wide temperature range from -40°C to 85°C, this lead-free component supports a maximum output current of 108mA and an operating supply voltage of 5.25V. Designed for integration, it offers robust performance for embedded applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 108mA |
| Operating Supply Voltage | 5.25V |
| RAM Size | 128KB |
| Series | RabbitCore® |
| RoHS | Compliant |