MODULE RABBITCORE RCM2260 ROHS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International 20-101-0955 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| RAM Size | 512KB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-0955 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.