This microprocessor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 128 terminals and a JEDEC package code of S-PQFP-G128. The device operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 1.8V and a maximum supply voltage of 3.6V. The microprocessor is designed for use with external data buses of 8 bits and address buses of 20 bits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Speed | 55 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |