Rabbit RIO Chip Offers Both I/O Expansion
Digi International 20-101-1187 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International 20-101-1187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.