MODULE RABBITCORE RCM3319 ROHS
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Frequency | 44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Compliant |