An AC/DC adapter delivers a stable 5 VDC output at up to 6 A, providing 30 W of power, specifically designed for extended temperature operation from -30°C to +70°C. It accommodates a universal 100-240 VAC, 50-60 Hz input via an IEC 60320/C6 connector with four interchangeable plugs (US, EU, UK, AU). The secure output connection features a 5.5mm x 2.5mm x 9.5mm locking barrel plug and a 5 ft cable. Measuring 118 mm x 54 mm x 37 mm, the unit is certified by UL, cUL, and CE, ensuring robust and compliant power delivery. AC Power Supply - Extended Temperature, Universal plugs (US, EU, UK, AU) to 5VDC - 2.5mm locking barrel plug. Designed for use with Digi AnywhereUSB 2 Plus and Digi TransPort WR11 XT.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 100 - 240VAC |
| Input Frequency | 50 - 60Hz |
| Output Voltage | 5VDC |
| Output Current Max | 6A |
| Output Power | 30W |
| Operating Temperature | -30 to +70°C |
| Storage Temperature | -40 to +80°C |
| Dimensions | 118 x 54 x 37mm |
| Cable Length | 5ft |
| Ul | UL |
| Cul | cUL |
| Ce | CE |