
Digi International CC-7U-NET technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | ConnectCore® |
| RoHS | Compliant |
No datasheet is available for this part.