
MODULE 7U 16MB SDRAM 2MB FLASH
Checking distributor stock and pricing after the page loads.
Digi International CC-7U-Z111-Z1 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RAM Size | 16MB |
| Series | ConnectCore™ |
| RoHS | Compliant |
