Checking distributor stock and pricing after the page loads.
Digi International CC-7U-Z111-Z1-B technical specifications.
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Box |
| RAM Size | 16MB |
| Series | ConnectCore™ |
| RoHS | Compliant |