
MODULE 7U 16MB SDRAM 8MB FLASH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International CC-7U-Z113-Z1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International CC-7U-Z113-Z1 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-7U-Z113-Z1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
