The CC-9C-LX is a development kit based on a System on Module - SOM, supporting Embedded Linux operating systems. It features a maximum clock rate of 155 and includes 64MB of RAM and 128MB of NAND Flash program memory. The kit provides one USB, one RS232, one Ethernet, one I2C, one SPI, and eight GPIO interfaces. It also features a VGA display interface and two LEDs, with a touchscreen available on a daughter card.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International CC-9C-LX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Kit |
| Supported Device Technology | System on Module - SOM |
| Operating Systems | Embedded Linux |
| Maximum Clock Rate | 155MHz |
| RAM Size | 64MB |
| Program Memory Size | 128MB |
| Program Memory Type | NAND Flash |
| USB | 1 |
| RS232 | 1 |
| Ethernet | 1 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 8 |
| Display Interface | VGA |
| Display Type | CRT/LCD |
| IDE | Digi ESP |
| JTAG Support | No |
| Audio Interfaces | No |
| Touchscreen | On Daughter Card |
| Number of LEDs | 2 |
| Main Program Memory Type | Flash |
| Linux | Embedded Linux |
| Daughter Cards | No |
| Cage Code | 08TP3 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Digi International CC-9C-LX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.