MODULE 9C 16MB SDRAM 4MB FLASH
Checking distributor stock and pricing after the page loads.
Digi International CC-9C-V212-Z1-B technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 16MB |
| Series | ConnectCore™ |
| RoHS | Compliant |