MOD 9M 32MB SDRAM 32MB FLASH
Digi International CC-9M-QA25-Z1 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RAM Size | 32MB |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9M-QA25-Z1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.