
This 32-bit ARM microcontroller features a 32-bit data bus width and an Ethernet interface. It operates within a temperature range of 0°C to 70°C. The device is designed for use with the Windows operating system. The package dimensions are 10mm in height, 44mm in width, and 60mm in length. The product is part of the ConnectCore series and is available as a single unit.
Sign in to ask questions about the Digi International CC-9P-CE6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International CC-9P-CE6 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Height | 10mm |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating System | Windows |
| Package Quantity | 1 |
| Series | ConnectCore® |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9P-CE6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
