
Digi International CC-9P-T225-Z1-B technical specifications.
| Package/Case | Module |
| Frequency | 177MHz |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 32MB |
| Memory Type | NAND, EEPROM, FLASH, SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9P-T225-Z1-B to view detailed technical specifications.
No datasheet is available for this part.