ConnectCore 9U 32 MB SDRam 16 MB Flash MPU Module (Replacement for FS-373)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International CC-9U-T724-Z1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International CC-9U-T724-Z1 technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Interface | UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-9U-T724-Z1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.