The ConnectCore ARM 800MHz module features a 800MHz ARM core, 512MB NAND memory, and 1GB RAM. It operates within a temperature range of -40°C to 85°C and is powered by a 3.75V supply voltage. The module supports multiple interfaces, including I2C, USB, CAN, Ethernet, and UART. It is packaged as a single module.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Core Architecture | ARM |
| Frequency | 800MHz |
| Interface | I2C, USB, CAN, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Memory Type | NAND, FLASH, RAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.75V |
| Package Quantity | 1 |
| RAM Size | 1GB |
| Series | ConnectCore™ |
| RoHS | Compliant |