
Compact System-on-Module (SOM) featuring an ARM core processor operating at 454MHz. This RF transceiver module includes 128MB DDR2 RAM and 1GB of memory. Interfaces supported include I2C, SPI, USB, CAN, I2S, and Ethernet. Designed for operation between -40°C and 85°C with a 5V supply voltage.
Digi International CC-MX-PF47-ZK technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Frequency | 454MHz |
| Interface | I2C, SPI, USB, CAN, I2S, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | DDR2, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RAM Size | 128MB |
| Series | ConnectCard™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-MX-PF47-ZK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
