The CC-W9C-NET is a development kit featuring a System on Module (SOM) with NET+OS operating system. It has a maximum clock rate of 155 and includes 16MB of RAM and 4MB of NAND Flash program memory. The kit provides one USB, one RS232, one Ethernet, one I2C, one SPI, and eight GPIO interfaces. It also features a VGA display interface and supports CRT/LCD displays. The kit is designed for development and prototyping in the category of MCU & MPU.
Sign in to ask questions about the Digi International CC-W9C-NET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International CC-W9C-NET technical specifications.
| Type | Development Kit |
| Supported Device Technology | System on Module - SOM |
| Operating Systems | NET+OS |
| Maximum Clock Rate | 155MHz |
| RAM Size | 16MB |
| Program Memory Size | 4MB |
| Program Memory Type | NAND Flash |
| USB | 1 |
| RS232 | 1 |
| Ethernet | 1 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 8 |
| Display Interface | VGA |
| Display Type | CRT/LCD |
| IDE | Digi ESP |
| JTAG Support | No |
| Audio Interfaces | No |
| Touchscreen | On Daughter Card |
| Number of LEDs | 2 |
| Main Program Memory Type | Flash |
| Windows | NET+OS |
| Daughter Cards | No |
| Cage Code | 08TP3 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Digi International CC-W9C-NET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.