DIGI INTERNATIONAL CC-W9M-NA37-XE ENET MOD, CONNECTCORE, WI-9M 2443
Digi International CC-W9M-NA37-XE technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 100Mbps |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 64MB |
| Reach SVHC Compliant | Unknown |
| Series | ConnectCore™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-W9M-NA37-XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.