
Digi International CC-WMX-KD69-VM-B technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, USB, CAN, Ethernet, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Memory Type | NAND, FLASH, RAM |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 3.75V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX-KD69-VM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
