
RF TXRX MODULE WIFI U.FL ANT
Digi International CC-WMX-LB69-VM technical specifications.
| Package/Case | Module |
| Data Rate | 25Mbps |
| Frequency | 800MHz |
| Interface | I2C, USB, Ethernet, IrDA, MMC, SDIO, SD, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Memory Type | NAND, FLASH, DDR2, L2 Cache |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 1 |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX-LB69-VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.