RF TXRX MODULE WIFI U.FL ANT
Digi International CC-WMX-LB6B-VM technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | ConnectCore® Wi-i.MX51 |
| RoHS | Compliant |
No datasheet is available for this part.