The CC-WMX-MB47-VM is a Wi-Fi module from Digi International, featuring a 5GHz frequency and 65Mbps data rate. It supports multiple interfaces, including I2C, SPI, USB, and UART. The module has a memory size of 128MB and operates within a temperature range of -40°C to 85°C.
Digi International CC-WMX-MB47-VM technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 128MB |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Sensitivity | -94dBm |
| Series | ConnectCore® Wi-i.MX51 |
| RoHS | Compliant |
No datasheet is available for this part.