Digi International CC-WMX-MB69-VK-B technical specifications.
| Package/Case | VQFN |
| Current - Transmitting | 9mA |
| Data Rate | 65Mbps |
| Frequency | 350MHz |
| Interface | SPI, I2C, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX-MB69-VK-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.