This 256MB DDR2 RF transceiver module operates at 5V and is rated for a maximum temperature of 85°C. It supports various interfaces including I2C, SPI, USB, PWM, UART, CAN, and I2S. The module is lead-free and has a minimum operating temperature of -40°C. It is available in a bulk packaging with a single module per package.
Digi International CC-WMX-PF58-JT technical specifications.
| Package/Case | Module |
| Current - Receiving | 100mA |
| Current - Transmitting | 406mA |
| Data Rate | 150Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USB, PWM, UART, CAN, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256MB |
| Memory Type | DDR2, |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ConnectCard™ |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX-PF58-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
