Digi International CC-WMX51-LX-EA technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 5.85GHz |
| Interface | RS-232, USB, Ethernet |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Digi International CC-WMX51-LX-EA to view detailed technical specifications.
No datasheet is available for this part.