
Digi International DC-EM-02T-NC technical specifications.
| Core Architecture | ARM |
| Data Rate | 230Kbps |
| Density | 4000000B |
| Frequency | 55MHz |
| Height | 17mm |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, FLASH, SDRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Power Consumption | 891mW |
| RAM Size | 8MB |
| Series | Digi Connect EM® |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-EM-02T-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
