Digi International DC-EM-02T-NC-25 technical specifications.
| Core Architecture | ARM |
| Density | 4000000B |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 8MB |
| Series | Digi Connect EM® |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-EM-02T-NC-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.