Networking Modules Digi Connect ME Mod 8MB SDRAM 2MB Flash
Checking distributor stock and pricing after the page loads.
Digi International DC-ME-01T-CLI technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 8MB |
| Series | Digi Connect ME® |
| RoHS | Compliant |